

PTSLR12066V260 | |
---|---|
DigiKey Part Number | 283-PTSLR12066V260TR-ND - Tape & Reel (TR) 283-PTSLR12066V260CT-ND - Cut Tape (CT) 283-PTSLR12066V260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR12066V260 |
Description | PTC RESET FUSE 6V 2.6A 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2.6 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5 A | |
Current - Max | 50 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 30 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.74000 | $4.74 |
5 | $3.93800 | $19.69 |
10 | $3.63500 | $36.35 |
50 | $3.01600 | $150.80 |
100 | $2.78320 | $278.32 |
250 | $2.50168 | $625.42 |
500 | $2.30758 | $1,153.79 |
1,000 | $2.12794 | $2,127.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.02843 | $5,071.08 |
5,000 | $1.86841 | $9,342.05 |
7,500 | $1.78023 | $13,351.73 |
12,500 | $1.67447 | $20,930.88 |
17,500 | $1.60788 | $28,137.90 |
25,000 | $1.57457 | $39,364.25 |