Polymeric PTC Resettable Fuse 6V 2.6 A Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 2.6 A Ih Surface Mount 1206 (3216 Metric), Concave
Bussmann PTSLR Surface Mount Low Resistance PTC Resttable Fuses
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTSLR12066V260

DigiKey Part Number
283-PTSLR12066V260TR-ND - Tape & Reel (TR)
283-PTSLR12066V260CT-ND - Cut Tape (CT)
283-PTSLR12066V260DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTSLR12066V260
Description
PTC RESET FUSE 6V 2.6A 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 2.6 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
2.6 A
Current - Trip (It)
5 A
Current - Max
50 A
Time to Trip
4 s
Resistance - Initial (Ri) (Min)
3 mOhms
Resistance - Post Trip (R1) (Max)
30 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.81000$4.81
5$3.98200$19.91
10$3.67100$36.71
50$3.04480$152.24
100$2.80980$280.98
250$2.52588$631.47
500$2.32974$1,164.87
1,000$2.14821$2,148.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.02582$5,064.55
5,000$1.86601$9,330.05
7,500$1.77794$13,334.55
12,500$1.67232$20,904.00
17,500$1.60581$28,101.67
25,000$1.57255$39,313.75
Manufacturers Standard Package