

PTSLR12066V075 | |
---|---|
DigiKey Part Number | 283-PTSLR12066V075TR-ND - Tape & Reel (TR) 283-PTSLR12066V075CT-ND - Cut Tape (CT) 283-PTSLR12066V075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR12066V075 |
Description | PTC RESET FUSE 6V 750MA 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 50 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 17 mOhms | |
Resistance - Post Trip (R1) (Max) | 180 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.94000 | $6.94 |
5 | $5.73400 | $28.67 |
10 | $5.28500 | $52.85 |
50 | $4.38840 | $219.42 |
100 | $4.04860 | $404.86 |
250 | $3.63912 | $909.78 |
500 | $3.35632 | $1,678.16 |
1,000 | $3.09442 | $3,094.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.68544 | $13,427.20 |
10,000 | $2.47128 | $24,712.80 |
15,000 | $2.35317 | $35,297.55 |
25,000 | $2.34859 | $58,714.75 |