

PTSLR08056V150 | |
|---|---|
DigiKey Part Number | 283-PTSLR08056V150TR-ND - Tape & Reel (TR) 283-PTSLR08056V150CT-ND - Cut Tape (CT) 283-PTSLR08056V150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR08056V150 |
Description | PTC RESET FUSE 6V 1.5A 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 50 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 65 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.25000 | $8.25 |
| 5 | $6.83000 | $34.15 |
| 10 | $6.30600 | $63.06 |
| 50 | $5.22980 | $261.49 |
| 100 | $4.82620 | $482.62 |
| 250 | $4.33808 | $1,084.52 |
| 500 | $4.00052 | $2,000.26 |
| 1,000 | $3.68798 | $3,687.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.28604 | $13,144.16 |
| 8,000 | $3.02418 | $24,193.44 |
| 12,000 | $2.87980 | $34,557.60 |
| 20,000 | $2.84894 | $56,978.80 |




