Parametric Equivalent



PTSAHT120624V050 | |
|---|---|
DigiKey Part Number | 283-PTSAHT120624V050TR-ND - Tape & Reel (TR) 283-PTSAHT120624V050CT-ND - Cut Tape (CT) 283-PTSAHT120624V050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSAHT120624V050 |
Description | PTC RESET FUSE 500MA 24V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 24V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 2.5 A | |
Current - Max | 20 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 200 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.6 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.132" L x 0.067" W (3.35mm x 1.70mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.46mm) | |
Lead Spacing | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 5 | $4.35800 | $21.79 |
| 10 | $4.02000 | $40.20 |
| 50 | $3.33300 | $166.65 |
| 100 | $3.07570 | $307.57 |
| 250 | $2.76472 | $691.18 |
| 500 | $2.55014 | $1,275.07 |
| 1,000 | $2.35143 | $2,351.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.06604 | $6,198.12 |
| 6,000 | $1.90272 | $11,416.32 |
| 9,000 | $1.81270 | $16,314.30 |
| 15,000 | $1.70472 | $25,570.80 |
| 21,000 | $1.64430 | $34,530.30 |


