NANOASMDCH050F_24-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NANOASMDCH050F_24-2
Automotive High-Temperature SMD PolySwitch | Datasheet Preview
Basics of NTC and PTC Thermistors - Another Teaching Moment

NANOASMDCH050F/24-2

DigiKey Part Number
18-NANOASMDCH050F/24-2TR-ND - Tape & Reel (TR)
18-NANOASMDCH050F/24-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NANOASMDCH050F/24-2
Description
PTC RESET FUSE 24V 500MA 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
24V
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
2.5 A
Current - Max
20 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
200 mOhms
Resistance - Post Trip (R1) (Max)
1.6 Ohms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.045" (1.14mm)
Lead Spacing
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,840
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.87000$9.87
5$8.15800$40.79
10$7.52200$75.22
50$6.23960$311.98
100$5.75750$575.75
250$5.17444$1,293.61
500$4.77174$2,385.87
1,000$4.39849$4,398.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.47568$10,427.04
6,000$3.45920$20,755.20
Manufacturers Standard Package