


PTSA120613V050 | |
|---|---|
DigiKey Part Number | 283-PTSA120613V050TR-ND - Tape & Reel (TR) 283-PTSA120613V050CT-ND - Cut Tape (CT) 283-PTSA120613V050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSA120613V050 |
Description | PTC RESET FUSE 500MA 13V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 13.2V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 13.2V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1.1 A | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 80 mOhms | |
Resistance - Post Trip (R1) (Max) | 750 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.132" L x 0.067" W (3.35mm x 1.70mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 5 | $3.23000 | $16.15 |
| 10 | $2.97800 | $29.78 |
| 50 | $2.47040 | $123.52 |
| 100 | $2.27950 | $227.95 |
| 250 | $2.04940 | $512.35 |
| 500 | $1.89048 | $945.24 |
| 1,000 | $1.74339 | $1,743.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.66399 | $6,655.96 |
| 8,000 | $1.53227 | $12,258.16 |
| 12,000 | $1.45965 | $17,515.80 |
| 20,000 | $1.37254 | $27,450.80 |
| 28,000 | $1.34615 | $37,692.20 |

