

PTS18126V300 | |
---|---|
DigiKey Part Number | 283-PTS18126V300TR-ND - Tape & Reel (TR) 283-PTS18126V300CT-ND - Cut Tape (CT) 283-PTS18126V300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS18126V300 |
Description | PTC RESET FUSE 6V 3A 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | PTS18126V300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 5 A | |
Current - Max | 100 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 12 mOhms | |
Resistance - Post Trip (R1) (Max) | 40 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.61000 | $2.61 |
5 | $2.17200 | $10.86 |
10 | $2.00100 | $20.01 |
50 | $1.66160 | $83.08 |
100 | $1.53330 | $153.33 |
250 | $1.37860 | $344.65 |
500 | $1.27174 | $635.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.23164 | $1,231.64 |
2,000 | $1.13558 | $2,271.16 |
3,000 | $1.08272 | $3,248.16 |
5,000 | $1.01936 | $5,096.80 |
7,000 | $0.97950 | $6,856.50 |
10,000 | $0.93881 | $9,388.10 |
25,000 | $0.84116 | $21,029.00 |
50,000 | $0.80771 | $40,385.50 |