PTS181216V125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTS181216V125
Eaton Automotive Electronics Solutions
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTS181216V125

DigiKey Part Number
283-3158-2-ND - Tape & Reel (TR)
283-3158-1-ND - Cut Tape (CT)
283-3158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS181216V125
Description
PTC RESET FUSE 16V 1.25A 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 1.25 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
1.25 A
Current - Trip (It)
2.5 A
Current - Max
100 A
Time to Trip
400 ms
Resistance - Initial (Ri) (Min)
50 mOhms
Resistance - Post Trip (R1) (Max)
140 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,462
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.96000$1.96
5$1.58200$7.91
10$1.46900$14.69
50$1.21560$60.78
100$1.12180$112.18
250$1.00872$252.18
500$0.93072$465.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.90151$901.51
2,000$0.83131$1,662.62
3,000$0.79268$2,378.04
5,000$0.74640$3,732.00
7,000$0.71730$5,021.10
10,000$0.68758$6,875.80
25,000$0.61628$15,407.00
50,000$0.57313$28,656.50
Manufacturers Standard Package