

PTS12066V110 | |
---|---|
DigiKey Part Number | 283-3143-2-ND - Tape & Reel (TR) 283-3143-1-ND - Cut Tape (CT) 283-3143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS12066V110 |
Description | PTC RESET FUSE 6V 1.1A 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 70 mOhms | |
Resistance - Post Trip (R1) (Max) | 200 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
5 | $1.72400 | $8.62 |
10 | $1.58500 | $15.85 |
50 | $1.31540 | $65.77 |
100 | $1.21360 | $121.36 |
250 | $1.09140 | $272.85 |
500 | $1.00700 | $503.50 |
1,000 | $0.92883 | $928.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.76940 | $3,847.00 |
10,000 | $0.70875 | $7,087.50 |
15,000 | $0.67532 | $10,129.80 |
25,000 | $0.63524 | $15,881.00 |
35,000 | $0.61000 | $21,350.00 |
50,000 | $0.59222 | $29,611.00 |