Parametric Equivalent



PTR060V0375-BK | |
|---|---|
DigiKey Part Number | 283-PTR060V0375-BK-ND |
Manufacturer | |
Manufacturer Product Number | PTR060V0375-BK |
Description | PTC RESET FUSE 60V 3.75A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 3.75 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 24 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 30 mOhms |
Series | Resistance - Post Trip (R1) (Max) 80 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 1.118" Dia x 0.118" T (28.40mm x 3.00mm) |
Current - Hold (Ih) (Max) 3.75 A | Height - Seated (Max) 1.319" (33.50mm) |
Current - Trip (It) 7.5 A | Lead Spacing 0.394" (10.00mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR060V0375-BK1 | Eaton - Electronics Division | 245 | 283-PTR060V0375-BK1-ND | $9.45000 | Parametric Equivalent |
| 60R375XH | Littelfuse Inc. | 24 | F1928-ND | $24.75000 | Direct |
| 72R375XH | Littelfuse Inc. | 41,427 | 1294-72R375XH-CHP | $23.84000 | Direct |
| RXEF375 | Littelfuse Inc. | 8,776 | RXEF375HF-ND | $11.59000 | Parametric Equivalent |
| RXEF375-1 | Littelfuse Inc. | 250 | RXEF375-1HF-ND | $12.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.00164 | $1,250.41 |






