Polymeric PTC Resettable Fuse 72V 3.75 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 72V 3.75 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RXEF375-1

DigiKey Part Number
RXEF375-1HF-ND
Manufacturer
Manufacturer Product Number
RXEF375-1
Description
PTC RESET FUSE 72V 3.75A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 3.75 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
24 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
30 mOhms
Series
Resistance - Post Trip (R1) (Max)
80 mOhms
Packaging
Bag
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
72V
Size / Dimension
1.071" Dia x 0.118" T (27.20mm x 3.00mm)
Current - Hold (Ih) (Max)
3.75 A
Height - Seated (Max)
1.252" (31.80mm)
Current - Trip (It)
7.5 A
Lead Spacing
0.400" (10.15mm)
Current - Max
40 A
Approval Agency
CQC, CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0ZRR0375FF1ABel Fuse Inc.3945923-0ZRR0375FF1A-ND$6.41000Similar
In-Stock: 250
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$12.41000$12.41
5$10.31000$51.55
10$9.51200$95.12
50$7.89100$394.55
100$7.28010$728.01
250$6.54200$1,635.50
500$6.03178$3,015.89
1,000$5.55905$5,559.05
5,000$5.02334$25,116.70
Manufacturers Standard Package