


PTR016V1400-TR1 | |
|---|---|
DigiKey Part Number | 283-PTR016V1400-TR1TR-ND - Tape & Reel (TR) 283-PTR016V1400-TR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTR016V1400-TR1 |
Description | PTC RESET FUSE 16V 14A RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 14 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 14 A | |
Current - Trip (It) | 23.8 A | |
Current - Max | 100 A | |
Time to Trip | 9 s | |
Resistance - Initial (Ri) (Min) | 2 mOhms | |
Resistance - Post Trip (R1) (Max) | 7 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.925" L x 0.122" W (23.50mm x 3.10mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.40000 | $12.40 |
| 5 | $10.28000 | $51.40 |
| 10 | $9.48800 | $94.88 |
| 50 | $7.87300 | $393.65 |
| 100 | $7.26430 | $726.43 |
| 250 | $6.52844 | $1,632.11 |
| 500 | $6.01950 | $3,009.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.35449 | $6,354.49 |
| 2,000 | $5.85336 | $11,706.72 |
| 3,000 | $5.57720 | $16,731.60 |
| 5,000 | $5.24598 | $26,229.90 |
| 7,000 | $5.03748 | $35,262.36 |
| 10,000 | $4.91550 | $49,155.00 |

