

PTR016V0800-TR | |
---|---|
DigiKey Part Number | 283-PTR016V0800-TR-ND - Tape & Reel (TR) 283-PTR016V0800-TRCT-ND - Cut Tape (CT) 283-PTR016V0800-TRDKRINACTIVE-ND |
Manufacturer | |
Manufacturer Product Number | PTR016V0800-TR |
Description | PTC RESET FUSE 16V 8A RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 8 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 8 A | |
Current - Trip (It) | 13.6 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 18 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.500" L x 0.122" W (12.70mm x 3.10mm) | |
Height - Seated (Max) | 0.823" (20.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
5 | $6.84800 | $34.24 |
10 | $6.31400 | $63.14 |
50 | $5.24020 | $262.01 |
100 | $4.83550 | $483.55 |
250 | $4.34592 | $1,086.48 |
500 | $4.00796 | $2,003.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.87953 | $3,879.53 |
2,000 | $3.57483 | $7,149.66 |
3,000 | $3.40691 | $10,220.73 |
5,000 | $3.20561 | $16,028.05 |
7,000 | $3.07889 | $21,552.23 |
10,000 | $2.94947 | $29,494.70 |
25,000 | $2.85332 | $71,333.00 |