


P6SMB440A | |
|---|---|
DigiKey Part Number | 283-P6SMB440ATR-ND - Tape & Reel (TR) 283-P6SMB440ACT-ND - Cut Tape (CT) 283-P6SMB440ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB440A |
Description | TVS DIODE 376VWM 602VC SMB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $3.28000 | $32.80 |
| 100 | $2.28440 | $228.44 |
| 500 | $1.78672 | $893.36 |
| 1,000 | $1.45221 | $1,452.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.28904 | $3,867.12 |
| 6,000 | $1.21562 | $7,293.72 |
| 9,000 | $1.10598 | $9,953.82 |


