


P6SMB150A | |
|---|---|
DigiKey Part Number  | 283-P6SMB150ATR-ND - Tape & Reel (TR) 283-P6SMB150ACT-ND - Cut Tape (CT) 283-P6SMB150ADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | P6SMB150A  | 
Description  | TVS DIODE 128VWM 207VC SMB  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | 207V Clamp 2.9A Ipp Tvs Diode Surface Mount SMB  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 128V  | |
Voltage - Breakdown (Min)  | 143V  | |
Voltage - Clamping (Max) @ Ipp  | 207V  | |
Current - Peak Pulse (10/1000µs)  | 2.9A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | Telecom  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.49000 | $4.49 | 
| 10 | $2.74100 | $27.41 | 
| 100 | $1.74180 | $174.18 | 
| 500 | $1.30912 | $654.56 | 
| 1,000 | $1.16911 | $1,169.11 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.99112 | $2,973.36 | 

