


P4SMA440A | |
|---|---|
DigiKey Part Number | 283-P4SMA440ATR-ND - Tape & Reel (TR) 283-P4SMA440ACT-ND - Cut Tape (CT) 283-P4SMA440ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA440A |
Description | TVS DIODE 376VWM 602VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 700mA Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 700mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $2.59400 | $25.94 |
| 100 | $1.76220 | $176.22 |
| 500 | $1.37062 | $685.31 |
| 1,000 | $1.13403 | $1,134.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.00350 | $5,017.50 |

