
NT04104J3435B1F | |
|---|---|
DigiKey Part Number | 283-NT04104J3435B1FTR-ND - Tape & Reel (TR) 283-NT04104J3435B1FCT-ND - Cut Tape (CT) 283-NT04104J3435B1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT04104J3435B1F |
Description | NTC 0402 10K 5% 3435 B 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3435K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 5 | $0.91400 | $4.57 |
| 10 | $0.86500 | $8.65 |
| 25 | $0.79640 | $19.91 |
| 50 | $0.75060 | $37.53 |
| 100 | $0.70900 | $70.90 |
| 500 | $0.62690 | $313.45 |
| 1,000 | $0.59655 | $596.55 |
| 5,000 | $0.53547 | $2,677.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.56149 | $5,614.90 |
| 20,000 | $0.53887 | $10,777.40 |
| 30,000 | $0.52653 | $15,795.90 |
| 50,000 | $0.51186 | $25,593.00 |
| 70,000 | $0.50270 | $35,189.00 |
| 100,000 | $0.49340 | $49,340.00 |

