NTC_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT04104J3435B1F

DigiKey Part Number
283-NT04104J3435B1FTR-ND - Tape & Reel (TR)
283-NT04104J3435B1FCT-ND - Cut Tape (CT)
283-NT04104J3435B1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT04104J3435B1F
Description
NTC 0402 10K 5% 3435 B 1%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
±1%
B0/50
-
B25/50
3435K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
5$0.91400$4.57
10$0.86500$8.65
25$0.79640$19.91
50$0.75060$37.53
100$0.70900$70.90
500$0.62690$313.45
1,000$0.59655$596.55
5,000$0.53547$2,677.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.56149$5,614.90
20,000$0.53887$10,777.40
30,000$0.52653$15,795.90
50,000$0.51186$25,593.00
70,000$0.50270$35,189.00
100,000$0.49340$49,340.00
Manufacturers Standard Package