
NRG1105F4000B2F | |
|---|---|
DigiKey Part Number | 283-NRG1105F4000B2F-ND |
Manufacturer | |
Manufacturer Product Number | NRG1105F4000B2F |
Description | THERMISTOR 100K OHM 4000 BETA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead with Terminal |
Datasheet | Datasheet |
Category | B Value Tolerance ±1% |
Manufacturer Eaton - Electronics Division | B25/85 4000K |
Series | Operating Temperature -30°C ~ 105°C |
Packaging Bulk | Power - Max 50 mW |
Part Status Active | Length - Lead Wire 11.81" (300.00mm) |
Resistance in Ohms @ 25°C 100k | Mounting Type Free Hanging |
Resistance Tolerance ±1% | Package / Case Bead with Terminal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRG2105F4000B2F | Eaton - Electronics Division | 487 | 283-NRG2105F4000B2F-ND | $11.35000 | Parametric Equivalent |
| NRG3105F4000B2F | Eaton - Electronics Division | 500 | 283-NRG3105F4000B2F-ND | $15.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 5 | $8.30400 | $41.52 |
| 10 | $7.88400 | $78.84 |
| 25 | $7.38960 | $184.74 |
| 50 | $7.05400 | $352.70 |
| 100 | $6.74490 | $674.49 |
| 500 | $6.12468 | $3,062.34 |
| 1,000 | $5.89408 | $5,894.08 |
| 5,000 | $5.43010 | $27,150.50 |

