NTC Thermistor 100k Bead with Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRG3105F4000B2F

DigiKey Part Number
283-NRG3105F4000B2F-ND
Manufacturer
Manufacturer Product Number
NRG3105F4000B2F
Description
THERMISTOR 100K OHM 4000 BETA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Bead with Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
Eaton - Electronics Division
B25/85
4000K
Series
Operating Temperature
-30°C ~ 105°C
Packaging
Bulk
Power - Max
50 mW
Part Status
Active
Length - Lead Wire
11.81" (300.00mm)
Resistance in Ohms @ 25°C
100k
Mounting Type
Free Hanging
Resistance Tolerance
±1%
Package / Case
Bead with Terminal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$15.95000$15.95
5$14.17400$70.87
10$13.50000$135.00
25$12.70040$317.51
50$12.15640$607.82
100$11.65640$1,165.64
500$10.65226$5,326.13
1,000$10.27852$10,278.52
5,000$9.52594$47,629.70
Manufacturers Standard Package