NRBE Image
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NRBE Image

NRBE303J3950B1F

DigiKey Part Number
283-NRBE303J3950B1F-ND
Manufacturer
Manufacturer Product Number
NRBE303J3950B1F
Description
NTC 3K 3950K BETA 25/50 1%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 3k Bead, Epoxy
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
3k
Resistance Tolerance
±5%
B Value Tolerance
±1%
B0/50
-
B25/50
3950K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 125°C
Length - Lead Wire
-
Mounting Type
Free Hanging
Package / Case
Bead, Epoxy
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.96000$1.96
5$1.66600$8.33
10$1.56800$15.68
25$1.45080$36.27
50$1.37240$68.62
100$1.30130$130.13
500$1.15852$579.26
1,000$1.10551$1,105.51
5,000$0.99917$4,995.85
Manufacturers Standard Package