



MPIA2512V2-2R2-R | |
|---|---|
DigiKey Part Number | 283-4804-2-ND - Tape & Reel (TR) 283-4804-1-ND - Cut Tape (CT) 283-4804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPIA2512V2-2R2-R |
Description | FIXED IND 2.2UH 2.2A 87 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 2.2 A 87mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 87mOhm Max |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 3.5A | Height - Seated (Max) 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPIA2512V3-2R2-R | Eaton - Electronics Division | 2,595 | 283-MPIA2512V3-2R2-RCT-ND | $2.55000 | MFR Recommended |
| SRP2512TMA-2R2M | Bourns Inc. | 250 | 118-SRP2512TMA-2R2MCT-ND | $2.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $7.82700 | $78.27 |
| 25 | $7.24160 | $181.04 |
| 50 | $6.82880 | $341.44 |
| 100 | $6.43830 | $643.83 |
| 250 | $5.95632 | $1,489.08 |
| 500 | $5.61628 | $2,808.14 |
| 1,000 | $5.29596 | $5,295.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.82605 | $14,478.15 |

