
MPIA2512V3-2R2-R | |
|---|---|
DigiKey Part Number | 283-MPIA2512V3-2R2-RTR-ND - Tape & Reel (TR) 283-MPIA2512V3-2R2-RCT-ND - Cut Tape (CT) 283-MPIA2512V3-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPIA2512V3-2R2-R |
Description | FIXED IND 2.2UH 2.8A 87 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 2.8 A 87mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 87mOhm Max |
Series | Frequency - Self Resonant 48MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 3.5A | Height - Seated (Max) 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $2.09600 | $20.96 |
| 25 | $1.93680 | $48.42 |
| 50 | $1.82680 | $91.34 |
| 100 | $1.72240 | $172.24 |
| 250 | $1.59332 | $398.33 |
| 500 | $1.50224 | $751.12 |
| 1,000 | $1.41640 | $1,416.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.98555 | $5,956.65 |
| 6,000 | $1.87243 | $11,234.58 |
| 9,000 | $1.80935 | $16,284.15 |
| 15,000 | $1.73297 | $25,994.55 |
| 21,000 | $1.68450 | $35,374.50 |
| 30,000 | $1.63462 | $49,038.60 |

