
MPI4020V2-100-R | |
---|---|
DigiKey Part Number | 283-4713-2-ND - Tape & Reel (TR) 283-4713-1-ND - Cut Tape (CT) 283-4713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPI4020V2-100-R |
Description | FIXED IND 10UH 1.7A 281 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.7 A 281mOhm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 281mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.160" L x 0.171" W (4.06mm x 4.35mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.32000 | $12.32 |
10 | $10.15700 | $101.57 |
100 | $8.35140 | $835.14 |
1,000 | $7.41823 | $7,418.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.57433 | $19,722.99 |
6,000 | $6.20119 | $37,207.14 |
9,000 | $6.06064 | $54,545.76 |