Eaton MOVS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton MOVS Series
MOVS Surface Mount Metal Oxide Varistors
Eaton Surface Mount Circuit Protection Devices

MOVS4032V390

DigiKey Part Number
283-MOVS4032V390TR-ND - Tape & Reel (TR)
283-MOVS4032V390CT-ND - Cut Tape (CT)
283-MOVS4032V390DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOVS4032V390
Description
VARISTOR 620V 1.2KA 2SMD NO LEAD
Customer Reference
Detailed Description
620 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Maximum AC Volts
390 V
Maximum DC Volts
505 V
Varistor Voltage (Min)
558 V
Varistor Voltage (Typ)
620 V
Varistor Voltage (Max)
682 V
Current - Surge
1.2 kA
Energy
-
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,170
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.10000$7.10
10$5.09900$50.99
25$4.58840$114.71
100$4.02870$402.87
250$3.76172$940.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$3.48640$3,137.76
Manufacturers Standard Package