



MOVS2825V360 | |
|---|---|
DigiKey Part Number | 283-MOVS2825V360TR-ND - Tape & Reel (TR) 283-MOVS2825V360CT-ND - Cut Tape (CT) 283-MOVS2825V360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOVS2825V360 |
Description | VARISTOR 560V 400A 2SMD NO LEAD |
Customer Reference | |
Detailed Description | 560 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Maximum AC Volts | 360 V | |
Maximum DC Volts | 470 V | |
Varistor Voltage (Min) | 504 V | |
Varistor Voltage (Typ) | 560 V | |
Varistor Voltage (Max) | 616 V | |
Current - Surge | 400 A | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $3.42700 | $34.27 |
| 25 | $3.06440 | $76.61 |
| 100 | $2.66950 | $266.95 |
| 250 | $2.48116 | $620.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $5.98800 | $59.88 |
| 25 | $4.98000 | $124.50 |
| 100 | $3.83610 | $383.61 |
| 250 | $3.27416 | $818.54 |

