Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MOVHE14V510Y-AP | |
|---|---|
DigiKey Part Number | 283-MOVHE14V510Y-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MOVHE14V510Y-AP |
Description | VARISTOR 820V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 902 V |
Manufacturer Eaton - Electronics Division | Current - Surge 6 kA |
Series | Energy 235J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 240 pF @ 1 kHz |
Maximum AC Volts 510 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 670 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 820 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOVHE14V510Y | Eaton - Electronics Division | 290 | 283-MOVHE14V510Y-ND | $5.59000 | Parametric Equivalent |
| 821KH14J | YAGEO | 0 | 13-821KH14J-ND | $1.80421 | Parametric Equivalent |
| 821KH14J-F | YAGEO | 0 | 13-821KH14J-F-ND | $1.89448 | Parametric Equivalent |
| 821KH14J-FP10 | YAGEO | 0 | 13-821KH14J-FP10-ND | $1.89448 | Parametric Equivalent |
| 821KH14J-O | YAGEO | 0 | 13-821KH14J-O-ND | $1.89448 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $2.88863 | $1,155.45 |



