
MOVHE14V510Y | |
|---|---|
DigiKey Part Number | 283-MOVHE14V510Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE14V510Y |
Description | VARISTOR 820V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 670 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 6 kA | |
Energy | 235J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 240 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.94600 | $39.46 |
| 25 | $3.53840 | $88.46 |
| 100 | $3.08960 | $308.96 |
| 400 | $2.78605 | $1,114.42 |
| 800 | $2.67311 | $2,138.49 |
| 1,200 | $2.61663 | $3,139.96 |
| 2,800 | $2.51739 | $7,048.69 |
| 5,200 | $2.45845 | $12,783.94 |

