
MOVHE10V460Y | |
|---|---|
DigiKey Part Number | 283-MOVHE10V460Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE10V460Y |
Description | VARISTOR 750V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 615 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 3.5 kA | |
Energy | 100J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 130 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.92500 | $19.25 |
| 25 | $1.70680 | $42.67 |
| 100 | $1.47100 | $147.10 |
| 250 | $1.35756 | $339.39 |
| 800 | $1.25009 | $1,000.07 |
| 1,600 | $1.20083 | $1,921.33 |
| 3,200 | $1.16032 | $3,713.02 |
| 5,600 | $1.13289 | $6,344.18 |

