



MOVGT20V360K | |
---|---|
DigiKey Part Number | 283-MOVGT20V360K-ND |
Manufacturer | |
Manufacturer Product Number | MOVGT20V360K |
Description | TVS DEVICE GDT/MOV DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Supplier Device Package | Disc 20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.51000 | $10.51 |
10 | $7.63600 | $76.36 |
25 | $6.91040 | $172.76 |
100 | $6.11230 | $611.23 |
300 | $5.66670 | $1,700.01 |
500 | $5.50186 | $2,750.93 |
1,000 | $5.31293 | $5,312.93 |
2,500 | $5.11348 | $12,783.70 |
5,000 | $4.99321 | $24,966.05 |