IsoMOV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IsoMOV
Bourns IsoMOV Hybrid Protector

ISOM8-300-B-L2

DigiKey Part Number
118-ISOM8-300-B-L2-ND
Manufacturer
Manufacturer Product Number
ISOM8-300-B-L2
Description
TVS DEV GDT/MOV 800V DISC 23MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
GDT, MOV TVS Device 1 Circuit 800V Through Hole Disc 23mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Clamping
800V
Technology
GDT, MOV
Number of Circuits
1
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Disc 23mm
Supplier Device Package
Disc 23mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,919
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.70000$14.70
10$10.82200$108.22
25$9.84320$246.08
200$8.36945$1,673.89
400$8.04063$3,216.25
600$7.87572$4,725.43
1,000$7.69321$7,693.21
2,600$7.41478$19,278.43
5,000$7.26301$36,315.05
Manufacturers Standard Package