GDT, MOV TVS Device 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GDT, MOV TVS Device 1 Circuit Through Hole Disc 20mm
What is MOVGT Hybrid Overvoltage Protection Device?
Eaton MOVGT Hybrid MOV and GDT Overvoltage Protection Device

MOVGT20V250K

DigiKey Part Number
283-MOVGT20V250K-ND
Manufacturer
Manufacturer Product Number
MOVGT20V250K
Description
TVS DEVICE GDT/MOV DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
GDT, MOV TVS Device 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Voltage - Clamping
-
Technology
GDT, MOV
Number of Circuits
1
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Disc 20mm
Supplier Device Package
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.44000$10.44
10$7.58700$75.87
25$6.86600$171.65
150$5.89373$884.06
300$5.63047$1,689.14
600$5.41385$3,248.31
1,050$5.26712$5,530.48
2,550$5.07702$12,946.40
5,100$4.95822$25,286.92
Manufacturers Standard Package