



MOVGT14V360K | |
|---|---|
DigiKey Part Number | 283-MOVGT14V360K-ND |
Manufacturer | |
Manufacturer Product Number | MOVGT14V360K |
Description | TVS DEVICE GDT/MOV DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Supplier Device Package | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.16000 | $8.16 |
| 10 | $5.88200 | $58.82 |
| 25 | $5.30320 | $132.58 |
| 100 | $4.66830 | $466.83 |
| 250 | $4.36544 | $1,091.36 |
| 500 | $4.18286 | $2,091.43 |
| 1,000 | $4.03258 | $4,032.58 |
| 2,500 | $3.87388 | $9,684.70 |
| 5,000 | $3.77825 | $18,891.25 |


