



MOVGT14V320K | |
|---|---|
DigiKey Part Number | 283-MOVGT14V320K-ND |
Manufacturer | |
Manufacturer Product Number | MOVGT14V320K |
Description | TVS DEVICE GDT/MOV DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Supplier Device Package | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.83000 | $7.83 |
| 10 | $5.62900 | $56.29 |
| 25 | $5.07120 | $126.78 |
| 100 | $4.46110 | $446.11 |
| 250 | $4.16964 | $1,042.41 |
| 500 | $3.99408 | $1,997.04 |
| 1,000 | $3.84943 | $3,849.43 |
| 2,500 | $3.69678 | $9,241.95 |
| 5,000 | $3.60472 | $18,023.60 |

