MOV20V460Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV20V140Y

DigiKey Part Number
283-MOV20V140Y-ND
Manufacturer
Manufacturer Product Number
MOV20V140Y
Description
VARISTOR 220V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bag
Part Status
Active
Maximum AC Volts
140 V
Maximum DC Volts
180 V
Varistor Voltage (Min)
198 V
Varistor Voltage (Typ)
220 V
Varistor Voltage (Max)
242 V
Current - Surge
6.5 kA
Energy
100J
Number of Circuits
1
Capacitance @ Frequency
1800 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$5.26000$5.26
10$3.69500$36.95
25$3.30720$82.68
200$2.72935$545.87
400$2.60003$1,040.01
600$2.53528$1,521.17
1,000$2.46346$2,463.46
2,600$2.35393$6,120.22
5,000$2.29424$11,471.20
Manufacturers Standard Package