MLVA06V05C270 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 6,683
Unit Price: $1.32000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 55,264
Unit Price: $3.05000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.98000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 14,803
Unit Price: $1.56000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 4,600
Unit Price: $3.05000
Datasheet

Similar


KYOCERA AVX
In Stock: 23,506
Unit Price: $1.40000
Datasheet
MLVA_0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MLVA_0603
MLVC Multilayer chip varistors from Eaton
MOVS Surface Mount Metal Oxide Varistors

MLVA06V05C270

DigiKey Part Number
283-2994-2-ND - Tape & Reel (TR)
283-2994-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MLVA06V05C270
Description
VARISTOR 8V 30A 0603
Customer Reference
Detailed Description
8 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Maximum AC Volts
4 V
Maximum DC Volts
5.5 V
Varistor Voltage (Min)
6.4 V
Varistor Voltage (Typ)
8 V
Varistor Voltage (Max)
9.6 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
270 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes