


ESD03A5V5R25V | |
---|---|
DigiKey Part Number | ESD03A5V5R25VTR-ND - Tape & Reel (TR) ESD03A5V5R25VCT-ND - Cut Tape (CT) ESD03A5V5R25VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD03A5V5R25V |
Description | TVS DEVICE POLYMER 25V 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymer TVS Device 1 Circuit 25V Surface Mount 0603 |
Datasheet | Datasheet |
EDA/CAD Models | ESD03A5V5R25V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 25V | |
Technology | Polymer | |
Number of Circuits | 1 | |
Applications | DVI, Ethernet, HDMI, USB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.54267 | $2,713.35 |
10,000 | $0.49194 | $4,919.40 |
15,000 | $0.46608 | $6,991.20 |
25,000 | $0.43700 | $10,925.00 |
35,000 | $0.41978 | $14,692.30 |
50,000 | $0.40304 | $20,152.00 |
125,000 | $0.36630 | $45,787.50 |