MFH2512-CSR-TOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFH2512-CSR-TOP
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MFLA2512R3900FC

DigiKey Part Number
283-MFLA2512R3900FCTR-ND - Tape & Reel (TR)
283-MFLA2512R3900FCCT-ND - Cut Tape (CT)
283-MFLA2512R3900FCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFLA2512R3900FC
Description
RES 0.39 OHM 1% 1W 2512
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
390 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,898
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.06000$5.06
10$3.24700$32.47
25$2.76080$69.02
50$2.45580$122.79
100$2.19630$219.63
250$1.91168$477.92
500$1.73352$866.76
1,000$1.58218$1,582.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.41150$5,646.00
8,000$1.31403$10,512.24
12,000$1.26396$15,167.52
20,000$1.20733$24,146.60
28,000$1.17360$32,860.80
40,000$1.14063$45,625.20
48,000$1.12483$53,991.84
Manufacturers Standard Package