MFH2512-CSR-TOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFH2512-CSR-TOP
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MFLA2512R1200FC

DigiKey Part Number
283-MFLA2512R1200FCTR-ND - Tape & Reel (TR)
283-MFLA2512R1200FCCT-ND - Cut Tape (CT)
283-MFLA2512R1200FCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFLA2512R1200FC
Description
RES 0.12 OHM 1% 1W 2512
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.16000$4.16
10$2.70000$27.00
25$2.29080$57.27
50$2.03300$101.65
100$1.81610$181.61
250$1.57720$394.30
500$1.42742$713.71
1,000$1.30030$1,300.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.15539$4,621.56
8,000$1.07346$8,587.68
12,000$1.03138$12,376.56
20,000$0.98379$19,675.80
28,000$0.95543$26,752.04
40,000$0.92772$37,108.80
48,000$0.91444$43,893.12
Manufacturers Standard Package