



MFLA2512R1000FC | |
|---|---|
DigiKey Part Number | 283-MFLA2512R1000FCTR-ND - Tape & Reel (TR) 283-MFLA2512R1000FCCT-ND - Cut Tape (CT) 283-MFLA2512R1000FCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFLA2512R1000FC |
Description | RES 0.1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $3.24700 | $32.47 |
| 25 | $2.76080 | $69.02 |
| 50 | $2.45580 | $122.79 |
| 100 | $2.19630 | $219.63 |
| 250 | $1.91168 | $477.92 |
| 500 | $1.73352 | $866.76 |
| 1,000 | $1.58218 | $1,582.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.41150 | $5,646.00 |
| 8,000 | $1.31403 | $10,512.24 |
| 12,000 | $1.26396 | $15,167.52 |
| 20,000 | $1.20733 | $24,146.60 |
| 28,000 | $1.17360 | $32,860.80 |
| 40,000 | $1.14063 | $45,625.20 |
| 48,000 | $1.12483 | $53,991.84 |

