
MFBW1V1608-101-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V1608-101-RTR-ND - Tape & Reel (TR) 283-MFBW1V1608-101-RCT-ND - Cut Tape (CT) 283-MFBW1V1608-101-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V1608-101-R |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1A 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.15500 | $1.55 |
| 100 | $0.12560 | $12.56 |
| 1,000 | $0.10361 | $103.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10396 | $415.84 |
| 8,000 | $0.09801 | $784.08 |
| 12,000 | $0.09469 | $1,136.28 |
| 20,000 | $0.09067 | $1,813.40 |
| 28,000 | $0.08812 | $2,467.36 |
| 40,000 | $0.08550 | $3,420.00 |
| 100,000 | $0.07910 | $7,910.00 |
| 200,000 | $0.07459 | $14,918.00 |
| 400,000 | $0.07035 | $28,140.00 |

