150 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 600mA 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 600mA 250mOhm
MFBA2V and MFBA3V Chip Ferrite Beads

MFBA3V1608K-151-R

DigiKey Part Number
283-MFBA3V1608K-151-RTR-ND - Tape & Reel (TR)
283-MFBA3V1608K-151-RCT-ND - Cut Tape (CT)
283-MFBA3V1608K-151-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBA3V1608K-151-R
Description
FERRITE BEAD 150 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 600mA 250mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
150 Ohms @ 100 MHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,134
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31200$3.12
25$0.26960$6.74
50$0.24340$12.17
100$0.21870$21.87
250$0.18944$47.36
500$0.16904$84.52
1,000$0.15029$150.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.11685$467.40
8,000$0.10193$815.44
12,000$0.09368$1,124.16
20,000$0.08376$1,675.20
28,000$0.08067$2,258.76
Manufacturers Standard Package