
BLM18AG151BH1D | |
|---|---|
DigiKey Part Number | 490-14035-2-ND - Tape & Reel (TR) 490-14035-1-ND - Cut Tape (CT) 490-14035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18AG151BH1D |
Description | FERRITE BEAD 150 OHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 700mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18AG151BH1D Models |
Category | DC Resistance (DCR) (Max) 250mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 150 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.69900 | $6.99 |
| 25 | $0.60520 | $15.13 |
| 50 | $0.54260 | $27.13 |
| 100 | $0.48590 | $48.59 |
| 250 | $0.41832 | $104.58 |
| 500 | $0.37144 | $185.72 |
| 1,000 | $0.32812 | $328.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24342 | $973.68 |
| 8,000 | $0.20962 | $1,676.96 |
| 12,000 | $0.20554 | $2,466.48 |

