
LD1-100-R | |
|---|---|
DigiKey Part Number | 283-LD1-100-RTR-ND - Tape & Reel (TR) 283-LD1-100-RCT-ND - Cut Tape (CT) 283-LD1-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1-100-R |
Description | FIXED IND 10UH 1.13A 182 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 1.13 A 182mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LD1-100-R Models |
Category | Current - Saturation (Isat) 1.28A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 182mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.126" (3.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0403-100ML | Bourns Inc. | 11,165 | 118-SDR0403-100MLCT-ND | $3.78000 | Direct |
| VLCF5020T-100M1R1-1 | TDK | 203 | 445-3209-1-ND | $5.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $8.24600 | $82.46 |
| 100 | $6.78270 | $678.27 |
| 1,000 | $5.63510 | $5,635.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.24329 | $12,486.58 |
| 4,000 | $5.88840 | $23,553.60 |
| 6,000 | $5.69054 | $34,143.24 |
| 10,000 | $5.50841 | $55,084.10 |

