10 µH Unshielded Drum Core, Wirewound Inductor 1.15 A 180mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Unshielded Drum Core, Wirewound Inductor 1.15 A 180mOhm Max Nonstandard
SDR0403 Series

SDR0403-100ML

DigiKey Part Number
118-SDR0403-100MLTR-ND - Tape & Reel (TR)
118-SDR0403-100MLCT-ND - Cut Tape (CT)
118-SDR0403-100MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0403-100ML
Description
FIXED IND 10UH 1.15A 180 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 1.15 A 180mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0403-100ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
180mOhm Max
Series
Q @ Freq
28 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
33MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.138" (3.50mm)
Current - Saturation (Isat)
1.7A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,165
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$3.14100$31.41
100$2.57910$257.91
1,000$2.12115$2,121.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.00009$4,000.18
4,000$1.88605$7,544.20
6,000$1.82246$10,934.76
10,000$1.74545$17,454.50
14,000$1.69657$23,751.98
20,000$1.64628$32,925.60
Manufacturers Standard Package