
LAN2VSOPD48351C2 | |
|---|---|
DigiKey Part Number | 283-LAN2VSOPD48351C2TR-ND - Tape & Reel (TR) 283-LAN2VSOPD48351C2CT-ND - Cut Tape (CT) 283-LAN2VSOPD48351C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN2VSOPD48351C2 |
Description | MOD TRANS LAN 1000B-T 2P POE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.094" L x 0.480" W (27.80mm x 12.20mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.02000 | $42.02 |
| 10 | $37.97800 | $379.78 |
| 25 | $36.44560 | $911.14 |
| 50 | $35.32460 | $1,766.23 |
| 100 | $34.22980 | $3,422.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $34.18087 | $10,254.26 |
| 600 | $33.10910 | $19,865.46 |
| 900 | $32.49567 | $29,246.10 |
| 1,500 | $31.73705 | $47,605.57 |
| 2,100 | $31.24589 | $65,616.37 |



