



HV1850-2R7806-R | |
---|---|
DigiKey Part Number | 283-4201-ND |
Manufacturer | |
Manufacturer Product Number | HV1850-2R7806-R |
Description | CAP 80F -10% +30% 2.7V T/H |
Customer Reference | |
Detailed Description | 80 F (EDLC) Supercapacitor 2.7 V Radial, Can 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 80 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | -40°C ~ 65°C |