


HCMA1104-R90-R | |
|---|---|
DigiKey Part Number | 283-4596-2-ND - Tape & Reel (TR) 283-4596-1-ND - Cut Tape (CT) 283-4596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1104-R90-R |
Description | FIXED IND 900NH 22A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 900 nH Shielded Drum Core, Wirewound Inductor 22 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 28A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.437" L x 0.394" W (11.10mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP4040DZER1R0M01 | Vishay Dale | 3,363 | 541-1300-1-ND | $10.11000 | Similar |
| IHLP4040DZER1R0M11 | Vishay Dale | 45 | 541-1306-1-ND | $10.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.35000 | $11.35 |
| 10 | $9.35600 | $93.56 |
| 25 | $8.65560 | $216.39 |
| 50 | $8.16240 | $408.12 |
| 100 | $7.69530 | $769.53 |
| 250 | $7.11948 | $1,779.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $7.21702 | $6,134.47 |
| 1,700 | $6.80615 | $11,570.45 |
| 2,550 | $6.57704 | $16,771.45 |
| 4,250 | $6.29960 | $26,773.30 |
| 5,950 | $6.12348 | $36,434.71 |
| 8,500 | $5.97086 | $50,752.31 |

