


IHLP4040DZER1R0M11 | |
|---|---|
DigiKey Part Number | 541-1306-2-ND - Tape & Reel (TR) 541-1306-1-ND - Cut Tape (CT) 541-1306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER1R0M11 |
Description | FIXED IND 1UH 25A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 25 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER1R0M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.5mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Inductance | Supplier Device Package 4040 |
Tolerance ±20% | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB1040A-1R0M | CODACA | 601 | 4044-CSAB1040A-1R0MCT-ND | $133.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $8.27900 | $82.79 |
| 100 | $6.80660 | $680.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.82378 | $2,911.89 |
| 1,000 | $5.49163 | $5,491.63 |
| 1,500 | $5.30643 | $7,959.64 |
| 2,500 | $5.08217 | $12,705.42 |
| 3,500 | $4.93981 | $17,289.33 |
| 5,000 | $4.79332 | $23,966.60 |

